Phoenix Contact VS Series RJ45 Connector Male, Cat6 Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 496-314
- Mfr. Part No.:
- 1608113
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 496-314
- Mfr. Part No.:
- 1608113
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | VS | |
| Hazardous Area Certification | NO | |
| Width | 22mm | |
| Standards/Approvals | RoHS, IEC PAS 61076-3-117 | |
| Length | 57.7mm | |
| Depth | 30mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series VS | ||
Hazardous Area Certification NO | ||
Width 22mm | ||
Standards/Approvals RoHS, IEC PAS 61076-3-117 | ||
Length 57.7mm | ||
Depth 30mm | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Plated | ||
The Phoenix Contact RJ45 connector offers a high degree of protection with IP65/IP67 ratings, ensuring it is resistant to dust, water, and harsh environmental conditions. It features 8 positions and supports data speeds of up to 1 Gbps, making it suitable for high performance networking. The connector is CAT6 rated, ensuring reliable and high speed Ethernet connections. Made from durable metal, it uses an IDC fast connection method for quick and secure wiring. The cable outlet is straight, and the connector is silver in color, ideal for industrial and outdoor Ethernet applications.
RoHS compliant
IP65 and IP67 protection rated
Flammability rating according to UL 94V0

