Phoenix Contact CUC Series RJ45 Connector Male, Through Hole, Cat5 Unshielded Straight 1 Port 2 Way
- RS Stock No.:
- 496-250
- Mfr. Part No.:
- 1464014
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 496-250
- Mfr. Part No.:
- 1464014
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 2 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 95mm | |
| Width | 22.4mm | |
| Series | CUC | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS, IEC PAS 61076-3-117, cULus | |
| Depth | 34mm | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 2 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 95mm | ||
Width 22.4mm | ||
Series CUC | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS, IEC PAS 61076-3-117, cULus | ||
Depth 34mm | ||
Contact Plating Nickel Plated | ||
The Phoenix Contact RJ45 connector is engineered to provide reliable connectivity and superior performance in demanding environments. With its robust construction featuring IP65/IP67 degree of protection, it is well-suited for outdoor and industrial applications where exposure to dust and moisture is a concern. Designed for easy installation, the connector employs an IDC fast connection method, ensuring quick and secure wiring that reduces installation time and complexity. Its compatibility with CAT5 transmission standards further enhances its utility, making it an ideal choice for a variety of applications, including automation and data communication.
Constructed with materials that ensure high ESD and EMC resistance for reliable operation
Lightweight yet sturdy design allows for easy handling and installation without sacrificing strength
Ideal for use in various sectors, including industrial, automotive, and automation

