RND RND 765 Series Plug RJ Connector, Cable Mount, Cat5e Straight 1 Port
- RS Stock No.:
- 492-387
- Mfr. Part No.:
- RND 765-00002
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-387
- Mfr. Part No.:
- RND 765-00002
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Gender | Plug | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mounting Type | Cable Mount | |
| Connector Type | RJ | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Gender Plug | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mounting Type Cable Mount | ||
Connector Type RJ | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN
The RND RJ45 Connector caters to the needs of modern networking with its robust design and versatile specifications. It features the Cat5e UTP 8P8C configuration, ensuring reliable connectivity for various applications. With a transparent colour and a male connector design, this connector not only delivers performance but also integrates seamlessly into your existing setup.
Utilises gold plating for superior conductivity and corrosion resistance
Unshielded design allows for flexibility in networking applications
Crafted from copper alloy, ensuring excellent electrical performance
Unshielded design allows for flexibility in networking applications
Crafted from copper alloy, ensuring excellent electrical performance