Brand-Rex RJ, Cat5e, UTP Shield

Unavailable
RS will no longer stock this product.
RS Stock No.:
428-382
Mfr. Part No.:
GPCSL062UB03
Manufacturer:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5e

Shield Type

UTP

Orientation

Straight

Length

50mm

Width

25mm

Depth

18.6mm

COO (Country of Origin):
CN

Cat 5e Slimline GigaPlus Modules


GigaPlus slimline shuttered modules suitable for applications where back box space is limited. Supplied with instructions and colour coded wiring label.

High impact ABS UL94-VO
Phosphor bronze contacts
Universal IDC punchdown blocks