BeldenDataTuff, 1500m, Blue, Braid
- RS Stock No.:
- 237-5563
- Mfr. Part No.:
- 74040NH-A1500
- Manufacturer:
- Belden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-5563
- Mfr. Part No.:
- 74040NH-A1500
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | DataTuff | |
| Length | 1500m | |
| Shield Type | Braid | |
| Sheath Colour | Blue | |
| Cross Sectional Area | 1.65 mm² | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series DataTuff | ||
Length 1500m | ||
Shield Type Braid | ||
Sheath Colour Blue | ||
Cross Sectional Area 1.65 mm² | ||
- COO (Country of Origin):
- CN
The Belden 74040NH-A1500 Data Tuff Industrial SPE Cable address a long-standing challenge, the ability to easily route industrial Ethernet cables in the most demanding heavy-industrial environments. Belden engineers designed a cable that is fully compliant with Category 5e requirements of TIA 568-C.2.
Used for long distance sensors in harsh environment at Industrial edge
Polyethylene (Foam) insulation material
Bare copper (BC) conductor material
High frequency Up to 20 MHz
Polyethylene (Foam) insulation material
Bare copper (BC) conductor material
High frequency Up to 20 MHz
