Phoenix Contact 1416200, 2 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyurethane Sheath

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
493-744
Mfr. Part No.:
1416200
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

1416200

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

2m

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Polyurethane

Jacket Colour

Green

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen-free (UL 94 V0)

Standards/Approvals

PROFINET CAT5, IEC 61076-2-101, EtherCAT CAT5

Number of Cores

4

Cross Sectional Area

4 x 0.34 mm²

Outside Diameter

6.5mm

Voltage

60V

Conductor Material

Tin Plated Copper Litz Wire

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is engineered for both PROFINET and EtherCAT applications, ensuring reliable performance for demanding industrial environments. With dual connectivity options, this preassembled data cable supports maximum data transmission speeds of 100 Mbps, making it ideal for automation technology. Its robust design features a halogen-free, shielded construction that meets stringent regulations for safety and environmental standards. Complementing its technical prowess, the cable boasts a rich colour coding scheme and durable connectors that facilitate hassle-free installations.

Robust connectors ensure secure and stable connections

Wide operating temperature range supports diverse environmental conditions

UV resistant outer sheath provides protection from sunlight exposure

Insertion cycles designed for enduring durability in frequent use

Related links