Phoenix Contact, 2 m Cat5 Ethernet Cable, Green M12 to Male M12 Male Polyurethane Sheath, Shielded

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
488-410
Mfr. Part No.:
1416746
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

2m

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

M12

Jacket Material

Polyurethane

Jacket Colour

Green

Standards/Approvals

EAC-RoHS Approval ID: RU D-DE.HB35.B.00387, UL Approval ID: FILE E 335024

Series

1416746

Voltage

48, 60V ac

COO (Country of Origin):
PL
The Phoenix Contact data cable is specifically designed for professional applications requiring high performance and reliability. With its advanced shielding technology, it ensures optimal signal integrity, making it an ideal choice for industries using PROFINET and EtherCAT networks. The product boasts a robust construction with a PUR/FRNC outer sheath, ensuring it remains resilient under various environmental conditions. With a length of 2 metres, it provides ample reach for your installations.

Designed for use in challenging environments with IP67 rating

Equipped with a D coded M12 connector for versatile compatibility

Supplied in a standard length of 2 metres for flexible installations

Ensures reliable transmission with a nominal voltage rating

Offers resistance against mechanical stress and bending

Related links