Subtotal (1 unit)*
PHP291,367.49
(exc. VAT)
PHP326,331.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP291,367.49 |
*price indicative
- RS Stock No.:
- 800-823
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workstation | |
| Sub Type | Basic ESD Workstation | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 700mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 700mm | |
| External Height | 700mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workstation | ||
Sub Type Basic ESD Workstation | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 700mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 700mm | ||
External Height 700mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Heavy Duty System workstation is designed for demanding applications in industrial and logistics environments. It features electric height adjustment from 700 to 1150 mm and four column actuators that ensure smooth and stable lifting. It guarantees long service life and a load capacity of up to 400 kg. An additional lower crossbar increases resistance to vibrations. It is an excellent choice for production areas, workshops, assembly lines, and other demanding environments.
Dimension 1800 x 700 mm
Designed to safely discharge static electricity
Frame constructed from steel with TIG welded joints
Robust construction for enhanced durability
Related links
- RS PRO 0 Drawer Workstation
- RS PRO 0 Drawer Shelf
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
