RS PRO 0 Drawer ESD Cabinet
- RS Stock No.:
- 800-713
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP66,504.02
(exc. VAT)
PHP74,484.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,504.02 |
*price indicative
- RS Stock No.:
- 800-713
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Basic ESD Workstation | |
| Product Type | ESD Cabinet | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 800mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 800mm | |
| External Height | 800mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Basic ESD Workstation | ||
Product Type ESD Cabinet | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 800mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 800mm | ||
External Height 800mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO L System is a robust and ergonomic workstation designed for demanding work environments such as warehouses, workshops, and production lines. Made from high-quality structural steel, it offers a load capacity of up to 300 kg (500 kg in reinforced version).
ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Full Metal Construction
Available in different sizes
Related links
- RS PRO 0 Drawer ESD Cabinet
- RS PRO 0 Drawer Cabinet
- RS PRO 0 Drawer Rail
- RS PRO 0 Drawer Frame
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
