Subtotal (1 unit)*
PHP81,580.19
(exc. VAT)
PHP91,369.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,580.19 |
*price indicative
- RS Stock No.:
- 800-511
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trolley | |
| Sub Type | Trolley | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 700mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 500mm | |
| External Height | 610mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trolley | ||
Sub Type Trolley | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 700mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 500mm | ||
External Height 610mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Basic Trolley is a robust and flexible transport solution designed for safe handling and storage in industrial and office environments. Its ESD-safe shelves are MADE from 25 mm thick construction panels featuring double-sided antistatic, dissipative surfaces with graphite additive, and a Durable melamine coating, offering both strength and electrostatic protection. The steel frame, MADE from 2.5 mm thick profiles, ensures excellent stability and durability. Each shelf supports up to 100 kg, with a reinforced version and additional accessories like a manoeuvring handle available on request.
Dimension 500 x 700 mm
Designed to safely discharge static electricity
It protect electronic components from electrostatic discharge events
Robust construction for enhanced durability
