Vogel 800 mm Carpenter Squares
- RS Stock No.:
- 877-668
- Mfr. Part No.:
- 521114
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
PHP2,522.21
(exc. VAT)
PHP2,824.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,522.21 |
*price indicative
- RS Stock No.:
- 877-668
- Mfr. Part No.:
- 521114
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Blade Length | 800mm | |
| Product Type | Carpenter Squares | |
| Blade Thickness | 1.5mm | |
| Blade Width | 35mm | |
| Number of Units | 1 | |
| Blade Material | Spring Steel | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Blade Length 800mm | ||
Product Type Carpenter Squares | ||
Blade Thickness 1.5mm | ||
Blade Width 35mm | ||
Number of Units 1 | ||
Blade Material Spring Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Carpenter's Square delivers a Durable layout solution designed for demanding woodworking tasks. This premium instrument is manufactured from robust stainless spring steel to provide maximum flexural recovery and long-lasting workshop performance.
Built with resilient stainless spring steel material
Clear cm-graduation for quick metric measurements
Integrated marking holes for easy layout marking
