Vogel 150 mm Square
- RS Stock No.:
- 877-641
- Mfr. Part No.:
- 312354
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
PHP1,399.48
(exc. VAT)
PHP1,567.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,399.48 |
*price indicative
- RS Stock No.:
- 877-641
- Mfr. Part No.:
- 312354
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Blade Length | 150mm | |
| Product Type | Square | |
| Number of Units | 1 | |
| Blade Material | Special Carbon Steel | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Blade Length 150mm | ||
Product Type Square | ||
Number of Units 1 | ||
Blade Material Special Carbon Steel | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Vogel Try Square is a high-quality instrument designed for precise length measurement, providing users with accurate readings for various applications in technical and industrial settings.
Manufactured with steel for durability and longevity
Offers laser-engraved graduations for enhanced clarity
Features high repeatability for reliable measurements
Complies with workshop standards for accuracy
