Gossen Metrawatt 3 Phase LCD Energy Meter
- RS Stock No.:
- 888-261
- Mfr. Part No.:
- U2389-V025
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
PHP28,307.13
(exc. VAT)
PHP31,703.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,307.13 |
*price indicative
- RS Stock No.:
- 888-261
- Mfr. Part No.:
- U2389-V025
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Energy Meter | |
| Series | EnergyMID | |
| Display Type | LCD | |
| Number of Digits | 8 | |
| Number of Phases | 3 | |
| Number of Inputs | 4 | |
| Meter Accuracy | 0.01 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 70mm | |
| Standards/Approvals | CE | |
| Maximum Measurement | 6 A | |
| Minimum Measurement | 2 mA | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Energy Meter | ||
Series EnergyMID | ||
Display Type LCD | ||
Number of Digits 8 | ||
Number of Phases 3 | ||
Number of Inputs 4 | ||
Meter Accuracy 0.01 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Depth 70mm | ||
Standards/Approvals CE | ||
Maximum Measurement 6 A | ||
Minimum Measurement 2 mA | ||
- COO (Country of Origin):
- DE
The Gossen Metrawatt multifunctional energy meter is designed for transformer connection in 4-wire AC systems, expertly measuring and managing energy consumption with precision. It accommodates current ratings from 1(6) A to 400 V L–L.
MID approval enables compliance with legal energy requirements
Configurable features allow customisation for specific metering needs
Integrated four-quadrant measurement captures both energy import and export
Supports multiple communication interfaces for flexible data transmission
Related links
- Gossen Metrawatt 3 Phase LCD Energy Meter
- Gossen Metrawatt 3 Phase, Type Digital LCD Energy Meter
- Gossen Metrawatt 4 Phase, Type Energy Meter LCD Energy Meter
- Lovato Electric 3 Phase, Type 3 Phase LCD Energy Meter
- Carlo Gavazzi 3 Phase, Type 3 Phase LCD Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter
- Siemens 3 Phase LCD Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter
