Phoenix Contact 3 Phase, Type Energy Meter LCD Energy Meter

N

Subtotal (1 unit)*

PHP23,665.95

(exc. VAT)

PHP26,505.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,665.95

*price indicative

RS Stock No.:
857-396
Mfr. Part No.:
1674501
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

1674

Product Type

Energy Meter

Display Type

LCD

Number of Digits

8

Number of Phases

3

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

71mm

Standards/Approvals

CE

Meter Type

Energy Meter

Maximum Measurement

100 A AC

COO (Country of Origin):
CN
The Phoenix Contact energy meter engineered for precise measurement in three-phase systems, facilitating direct current measurement up to 100 A AC across various operating conditions.

Direct measurement capabilities up to 100 A AC across a wide temperature range

Compliance with accuracy class C in accordance with EN 50470-3, ensuring reliability

User-friendly operation via a backlit LCD display for easy reading

Seamless networking through Modbus/RTU or Modbus/TCP interfaces

Robust design with IP51 front protection and IP20 connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy