ABB 3 Phase, Type Digital LCD Energy Meter
- RS Stock No.:
- 841-396
- Mfr. Part No.:
- 2CMA241645R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP22,148.92
(exc. VAT)
PHP24,806.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP22,148.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 841-396
- Mfr. Part No.:
- 2CMA241645R1000
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | D11 | |
| Product Type | Energy Meter | |
| Display Type | LCD | |
| Number of Digits | 6 | |
| Cutout Height | 1in | |
| Cutout Width | 1in | |
| Number of Phases | 3 | |
| Number of Inputs | 1 | |
| Pulse Output | Yes | |
| Number of Outputs | 1 | |
| Meter Accuracy | ±1 % | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 65mm | |
| Better World Product | Yes | |
| Meter Type | Digital | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Maximum Measurement | 999999 kWh | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series D11 | ||
Product Type Energy Meter | ||
Display Type LCD | ||
Number of Digits 6 | ||
Cutout Height 1in | ||
Cutout Width 1in | ||
Number of Phases 3 | ||
Number of Inputs 1 | ||
Pulse Output Yes | ||
Number of Outputs 1 | ||
Meter Accuracy ±1 % | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 65mm | ||
Better World Product Yes | ||
Meter Type Digital | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Maximum Measurement 999999 kWh | ||
- COO (Country of Origin):
- EE
Related links
- ABB 3 Phase, Type Digital LCD Energy Meter
- Carlo Gavazzi 3 Phase, Type Digital LCD Energy Meter
- Siemens 3 Phase, Type Digital LCD Energy Meter
- Phoenix Contact 3 Phase, Type Digital LCD Energy Meter
- Socomec 3 Phase, Type Digital LCD Energy Meter
- Chauvin Arnoux Energy 3 Phase, Type Digital LCD Energy Meter
- Lovato Electric 3 Phase, Type Digital LCD Energy Meter
- Schneider Electric 1 Type Digital LCD Energy Meter