Lovato Electric 3 Phase, Type Energy Meter LCD Energy Meter

This image is representative of the product range

Subtotal (1 unit)*

PHP130,576.53

(exc. VAT)

PHP146,245.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP130,576.53

*price indicative

RS Stock No.:
820-405
Mfr. Part No.:
DMG611R3000
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

DMG611

Product Type

Energy Meter

Display Type

LCD

Number of Phases

3

Meter Accuracy

±0.5%

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC EN 61010-2-030

Meter Type

Energy Meter

Minimum Measurement

0.025 A

Maximum Measurement

3000 A

COO (Country of Origin):
IT
The Lovato Flush mount multimeter offers Advanced measurement capabilities for electrical parameters, designed with a backlit icon LCD display and expandable features, ensuring optimal operational efficiency for diverse applications.

Measuring voltage inputs up to 600 VAC phase-phase and 300 VAC phase-neutral

Rated current input varieties of 1A/5A and current readings up to 6300A

True RMS measurement method ensures accuracy across various operational frequencies

Compatible with Rogowski coils for flexible current measurement setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy