Lovato Electric 1 Phase, Type Energy Meter Digital Energy Meter
- RS Stock No.:
- 805-597
- Mfr. Part No.:
- DMED110T1MID
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP8,019.61
(exc. VAT)
PHP8,981.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,019.61 |
*price indicative
- RS Stock No.:
- 805-597
- Mfr. Part No.:
- DMED110T1MID
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Energy Meter | |
| Series | DMED | |
| Display Type | Digital | |
| Number of Phases | 1 | |
| Number of Outputs | 1 | |
| Pulse Output | Yes | |
| Meter Accuracy | Active energy Class B | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | TR 50579 | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Energy Meter | ||
Series DMED | ||
Display Type Digital | ||
Number of Phases 1 | ||
Number of Outputs 1 | ||
Pulse Output Yes | ||
Meter Accuracy Active energy Class B | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals TR 50579 | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- IT
The Lovato Energy meter is a single-phase, MID certified device designed for direct connection up to 40A. It features multiple measurements and a programmable static output, ensuring optimal energy monitoring for various applications.
MID certified for regulatory compliance and reliable performance
Direct connection capability up to 40A for efficient energy tracking
Supports an operational voltage range of 184V to 264VAC
Programmable static output enables customisation for varied applications
Related links
- Phoenix Contact 3 Phase, Type Energy Meter Digital Energy Meter
- Socomec 3 Phase, Type Energy Meter Digital Energy Meter
- Lovato Electric 1 Phase, Type Energy Meter LCD Energy Meter
- RS PRO, Type Energy Meter Digital Energy Meter
- Socomec, Type Energy Meter Digital Energy Meter
- Schneider Electric 1 Type Digital LCD Energy Meter
- Lovato Electric 1 Phase, Type Single-Phase Energy Meter LCD Energy Meter
- Lovato Electric 1 Phase, Type Electronic LCD Energy Meter
