Lovato 1 Phase, Type Energy Meter LCD Energy Meter
- RS Stock No.:
- 805-558
- Mfr. Part No.:
- DMED120T1A120
- Manufacturer:
- Lovato
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 805-558
- Mfr. Part No.:
- DMED120T1A120
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | DMED1 | |
| Product Type | Energy Meter | |
| Display Type | LCD | |
| Number of Phases | 1 | |
| Number of Outputs | 1 | |
| Pulse Output | Yes | |
| Meter Accuracy | Class 1 (IEC/EN 62053-21) | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 61010-1 | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series DMED1 | ||
Product Type Energy Meter | ||
Display Type LCD | ||
Number of Phases 1 | ||
Number of Outputs 1 | ||
Pulse Output Yes | ||
Meter Accuracy Class 1 (IEC/EN 62053-21) | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 61010-1 | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- IT
The Lovato Energy meter is a single-phase digital device featuring a backlit LCD display, designed for direct connection up to 63A. It provides essential multi-measurement functionalities within a compact, two-module configuration.
Direct connection method with a rated voltage range of 110...120VAC
Current ratings include IEC maximum of 63A and a minimum of 0.5A
Accuracy ratings of Class 1 for Active energy and Class 2 for reActive energy
Programmable static output with configurable Pulse rates and durations
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
