Carlo Gavazzi 2 Phase LCD Energy Meter

N

Subtotal (1 unit)*

PHP23,311.89

(exc. VAT)

PHP26,109.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,311.89

*price indicative

RS Stock No.:
805-440
Mfr. Part No.:
EM530DINMV53XS1X
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Energy Meter

Series

EM53

Display Type

LCD

Number of Phases

2

Number of Inputs

4

Pulse Output

No

Number of Outputs

1

Digit Height

7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE

Depth

72mm

COO (Country of Origin):
IT
The Carlo Gavazzi Advanced energy analyser for detailed measurement of electrical variables in low-voltage systems, designed specifically for fiscal metrology with robust features suitable for various installation scenarios.

Complies with EN IEC 62053-21 for high measurement precision

Supports flexible installation in various low-voltage configurations

Provides enhanced display readability with backlit LCD technology

Offers quick setup via an intuitive configuration wizard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy