Carlo Gavazzi 1 Phase, Type 3 Phase LCD Extension Module
- RS Stock No.:
- 805-429
- Mfr. Part No.:
- ESY3XMV
- Manufacturer:
- Carlo Gavazzi
N
Subtotal (1 unit)*
PHP14,706.51
(exc. VAT)
PHP16,471.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,706.51 |
*price indicative
- RS Stock No.:
- 805-429
- Mfr. Part No.:
- ESY3XMV
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Extension Module | |
| Series | EMS | |
| Display Type | LCD | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Number of Inputs | 3 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 63mm | |
| Standards/Approvals | CE | |
| Meter Type | 3 Phase | |
| Maximum Measurement | 6 A | |
| Minimum Measurement | 0.05 A | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Extension Module | ||
Series EMS | ||
Display Type LCD | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Number of Inputs 3 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 63mm | ||
Standards/Approvals CE | ||
Meter Type 3 Phase | ||
Maximum Measurement 6 A | ||
Minimum Measurement 0.05 A | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi three-phase current measurement accessory designed for energy management systems, optimising load monitoring with self-powered modules that are easily integrated into existing infrastructures.
Compact housing facilitates installation near monitored loads
Manages up to 10 modules via ESY bus network
Self-powered devices eliminate the need for separate supply
Plug and play installation for quick setup and configuration
Related links
- Carlo Gavazzi 1 Phase, Type 3 Phase LCD Extension Module
- Carlo Gavazzi 1 Phase, Type Single Phase LCD Energy Meter
- Carlo Gavazzi 1 Phase, Type Energy Meter LCD Energy Meter
- Carlo Gavazzi 1 Phase, Type Active Energy Meter LCD Energy Meter
- Carlo Gavazzi 3 Phase, Type 3 Phase LCD Energy Meter
- Carlo Gavazzi 1 Type Energy Meter LCD Energy Meter
- Carlo Gavazzi 1 Phase, Type Energy Meter LED Energy Meter
- Carlo Gavazzi 1 Phase, Type Electromechanical Electromechanical Energy Meter
