Dormer Slot Drill, 7 mm Cutter, Carbide, 8mm Shank, 13 mm Cut Length
- RS Stock No.:
- 729-651
- Mfr. Part No.:
- S812HA7.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
PHP4,590.08
(exc. VAT)
PHP5,140.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,590.08 |
*price indicative
- RS Stock No.:
- 729-651
- Mfr. Part No.:
- S812HA7.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 7mm | |
| Product Type | Slot Drill | |
| Cut Length | 13mm | |
| Number of Flutes | 2 | |
| Material | Carbide | |
| Overall Length | 63mm | |
| Shank Type | Cylindrical | |
| Flute Type | Helical | |
| Shank Diameter | 8mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 7mm | ||
Product Type Slot Drill | ||
Cut Length 13mm | ||
Number of Flutes 2 | ||
Material Carbide | ||
Overall Length 63mm | ||
Shank Type Cylindrical | ||
Flute Type Helical | ||
Shank Diameter 8mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer Slot Drill is built to DIN 6527 K standard. Manufactured from solid carbide and enhanced with AlCrN coating, it ensures durability and precision. With a 28° helix and 9° rake angle, it is Ideal for slot milling and ramping across steels, stainless steels, cast-iron, aluminium and copper alloys.
Aluminium chromium nitride coating
Hard material solid carbide
General purpose cutter type for low to high resistance materials
28° Helix Angle Flute
Related links
- Dormer Slot Drill Carbide 13 mm Cut Length
- Dormer Slot Drill Carbide 8 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 16 mm Cut Length
- Dormer Slot Drill Carbide 9 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 9 mm Cut Length
- Dormer Slot Drill Carbide 8 mm Cut Length
