Dormer End Mill, 4 mm Cutter, Carbide, 4mm Shank, 31 mm Cut Length
- RS Stock No.:
- 729-432
- Mfr. Part No.:
- S7184.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
PHP5,003.53
(exc. VAT)
PHP5,603.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,003.53 |
*price indicative
- RS Stock No.:
- 729-432
- Mfr. Part No.:
- S7184.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 4mm | |
| Product Type | End Mill | |
| Cut Length | 31mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 100mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 4mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 4mm | ||
Product Type End Mill | ||
Cut Length 31mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 100mm | ||
Shank Type Cylindrical | ||
Shank Diameter 4mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End mill is designed for high-performance shoulder milling, combining precision geometry with Advanced coating technology. Its solid carbide construction and AlCrN coating ensure durability and efficiency across a wide range of materials, from steels to high-temperature alloys.
Aluminium Chromium Nitride coating for enhanced wear resistance
Hard material solid carbide for strength and longevity
General purpose cutter type suitable for low to high resistance materials
40° helix angle flute for smooth cutting action
DIN 6535 HA cylindrical shank for secure tool holding
Related links
- Dormer End Mill Carbide 31 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
- Dormer End Mill Carbide 19 mm Cut Length
- Dormer End Mill Carbide 4.5 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
