Dormer End Mill, 10 mm Cutter, Solid Carbide, 10mm Shank, 22 mm Cut Length
- RS Stock No.:
- 729-336
- Mfr. Part No.:
- S76610.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
PHP6,351.18
(exc. VAT)
PHP7,113.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,351.18 |
*price indicative
- RS Stock No.:
- 729-336
- Mfr. Part No.:
- S76610.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 10mm | |
| Cut Length | 22mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 72mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 10mm | |
| Flute Type | 4 | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 10mm | ||
Cut Length 22mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 72mm | ||
Shank Type Cylindrical | ||
Shank Diameter 10mm | ||
Flute Type 4 | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is crafted for precision and versatility, delivering reliable performance across challenging materials. Its Advanced coating and geometry ensure durability and efficiency in complex milling operations.
45° chamfered corner edges for added strength
Solid carbide with Titanium Silicon Nitride coating for wear resistance
Unequal helix with differential pitch and 10° rake angle for stable cutting
Short cut length optimised for controlled machining
Related links
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer End Mill Solid Carbide 21 mm Cut Length
- Dormer End Mill Carbide 22 mm Cut Length
- Dormer Insert Carbide 22 mm Cut Length
- Dormer Slot Drill Carbide 22 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- RS PRO End Mill Carbide 22 mm Cut Length
- Dormer End Mill Carbide 14 mm Cut Length
