Dormer End Mill, 18 mm Cutter, Carbide, 18mm Shank, 32 mm Cut Length
- RS Stock No.:
- 729-272
- Mfr. Part No.:
- S92218.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
PHP12,740.57
(exc. VAT)
PHP14,269.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,740.57 |
*price indicative
- RS Stock No.:
- 729-272
- Mfr. Part No.:
- S92218.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 18mm | |
| Cut Length | 32mm | |
| Number of Flutes | 2 | |
| Material | Carbide | |
| Overall Length | 92mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Shank Diameter | 18mm | |
| Finish | Titanium Aluminium Nitride | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 18mm | ||
Cut Length 32mm | ||
Number of Flutes 2 | ||
Material Carbide | ||
Overall Length 92mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Shank Diameter 18mm | ||
Finish Titanium Aluminium Nitride | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer End Mill is built for precision and durability, offering reliable performance across a wide range of materials. Its Advanced geometry and coating deliver efficiency in slot milling applications.
45° chamfered corner edges for strength
Solid carbide with Titanium Aluminium Nitride coating for wear resistance
30° helix angle and 12° rake angle for smooth cutting
DIN 6535 HB Weldon shank for secure tool holding
Suitable for radial diagonal and axial machining in steels cast alloys and copper
Related links
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
- Dormer Slot Drill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer Slot Drill Carbide 26 mm Cut Length
- Dormer Slot Drill Carbide 18 mm Cut Length
