Dormer Slot Drill, 7 mm Cutter, Carbide, 8mm Shank, 19 mm Cut Length
- RS Stock No.:
- 729-268
- Mfr. Part No.:
- S8237.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
PHP4,916.98
(exc. VAT)
PHP5,507.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,916.98 |
*price indicative
- RS Stock No.:
- 729-268
- Mfr. Part No.:
- S8237.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 7mm | |
| Product Type | Slot Drill | |
| Cut Length | 19mm | |
| Number of Flutes | 3 | |
| Material | Carbide | |
| Overall Length | 63mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 8mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 7mm | ||
Product Type Slot Drill | ||
Cut Length 19mm | ||
Number of Flutes 3 | ||
Material Carbide | ||
Overall Length 63mm | ||
Shank Type Cylindrical | ||
Shank Diameter 8mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer Slot Drill is engineered for versatility and precision across a wide range of materials. With Advanced geometry and coating, it ensures reliable cutting performance in demanding milling operations.
45° chamfered corner edges for durability
Solid carbide with Aluminium Chromium Nitride coating for wear resistance
28° helix angle and 9° rake angle for efficient cutting
DIN 6535 HA cylindrical shank for secure tool holding
Related links
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 8 mm Cut Length
- Dormer Slot Drill Carbide 13 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 7 mm Cut Length
- Dormer Slot Drill Carbide 7 mm Cut Length
- Dormer Slot Drill Carbide 7 mm Cut Length
- Dormer Slot Drill Carbide 16 mm Cut Length
