Dormer End Mill, 2 mm Cutter, Carbide, 4mm Shank, 6.5 mm Cut Length
- RS Stock No.:
- 729-203
- Mfr. Part No.:
- S7162.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
PHP3,090.17
(exc. VAT)
PHP3,460.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,090.17 |
*price indicative
- RS Stock No.:
- 729-203
- Mfr. Part No.:
- S7162.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 2mm | |
| Product Type | End Mill | |
| Cut Length | 6.5mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 40mm | |
| Shank Type | Cylindrical | |
| Flute Type | Helical | |
| Shank Diameter | 4mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 2mm | ||
Product Type End Mill | ||
Cut Length 6.5mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 40mm | ||
Shank Type Cylindrical | ||
Flute Type Helical | ||
Shank Diameter 4mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is manufactured to Dormer Pramet standard, combining solid carbide durability with AlCrN coating for enhanced wear resistance. With a 40° helix and 10° rake angle, it delivers precision and efficiency in shoulder milling across steels, stainless steels, cast-iron and high-temperature alloys, ensuring reliable performance in demanding applications.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
40° Helix Angle Flute
Related links
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer End Mill Carbide 19 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
- Dormer End Mill Carbide 12 mm Cut Length
- Dormer End Mill Carbide 4.5 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer Insert Carbide 12 mm Cut Length
