Dormer End Mill, 12 mm Cutter, Carbide, 12mm Shank, 25 mm Cut Length
- RS Stock No.:
- 729-179
- Mfr. Part No.:
- S71012.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
PHP7,791.84
(exc. VAT)
PHP8,726.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,791.84 |
*price indicative
- RS Stock No.:
- 729-179
- Mfr. Part No.:
- S71012.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 12mm | |
| Product Type | End Mill | |
| Cut Length | 25mm | |
| Number of Flutes | 2 | |
| Material | Carbide | |
| Overall Length | 75mm | |
| Shank Type | Plain | |
| Flute Type | Helical | |
| Shank Diameter | 12mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 12mm | ||
Product Type End Mill | ||
Cut Length 25mm | ||
Number of Flutes 2 | ||
Material Carbide | ||
Overall Length 75mm | ||
Shank Type Plain | ||
Flute Type Helical | ||
Shank Diameter 12mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is crafted from solid carbide with AlCrN coating, ensuring durability and precision. Featuring a 40° helix and 10° rake angle, it is designed for efficient slot milling in steels, stainless steels, cast-iron and high-temperature alloys, delivering reliable performance across demanding applications.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
40° Helix Angle Flute
Related links
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Solid Carbide 25 mm Cut Length
- Dormer Insert Carbide 25 mm Cut Length
- Dormer Slot Drill Carbide 25 mm Cut Length
- RS PRO End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer End Mill Carbide 30 mm Cut Length
- Dormer End Mill Carbide 16 mm Cut Length
