Dormer End Mill, 8 mm Cutter, Solid Carbide, 8mm Shank, 20 mm Cut Length
- RS Stock No.:
- 729-165
- Mfr. Part No.:
- S7678.0XR1.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
PHP5,686.36
(exc. VAT)
PHP6,368.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,686.36 |
*price indicative
- RS Stock No.:
- 729-165
- Mfr. Part No.:
- S7678.0XR1.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 8mm | |
| Cut Length | 20mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 64mm | |
| Shank Type | Cylindrical | |
| Flute Type | 4 | |
| Shank Diameter | 8mm | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 8mm | ||
Cut Length 20mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 64mm | ||
Shank Type Cylindrical | ||
Flute Type 4 | ||
Shank Diameter 8mm | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Corner Radius End Mill is built to Dormer Pramet standard, offering durability and precision. Made from solid carbide with TiSiN coating, it features an unequal helix with differential pitch and a 10° rake angle. Designed for versatility, it performs shoulder milling, plunging, progressive plunge milling, ramping, helical and trochoidal milling across steels, stainless steels, cast-iron and high-temperature alloys.
Titanium Silicon Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
Unequal Variable Helix
Related links
- Dormer End Mill Solid Carbide 20 mm Cut Length
- Dormer End Mill Carbide 20 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer Insert Carbide 20 mm Cut Length
- RS PRO End Mill Carbide 20 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
- Dormer End Mill Carbide 41 mm Cut Length
