Dormer Slot Drill, 16 mm Cutter, Carbide, 16mm Shank, 16 mm Cut Length
- RS Stock No.:
- 728-924
- Mfr. Part No.:
- S803HA16.0
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
PHP12,845.30
(exc. VAT)
PHP14,386.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,845.30 |
*price indicative
- RS Stock No.:
- 728-924
- Mfr. Part No.:
- S803HA16.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 16mm | |
| Product Type | Slot Drill | |
| Cut Length | 16mm | |
| Number of Flutes | 3 | |
| Material | Carbide | |
| Overall Length | 82mm | |
| Shank Type | Cylindrical | |
| Flute Type | Helical | |
| Shank Diameter | 16mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 16mm | ||
Product Type Slot Drill | ||
Cut Length 16mm | ||
Number of Flutes 3 | ||
Material Carbide | ||
Overall Length 82mm | ||
Shank Type Cylindrical | ||
Flute Type Helical | ||
Shank Diameter 16mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer Slot Drill with 45° chamfered corner edges is manufactured to DIN 6527 K standard, ensuring precision and durability. Made from solid carbide with AlCrN coating, it features a 28° helix and 9° rake angle for efficient slot milling and ramping in steels, stainless steels, cast-iron, aluminium and copper alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
28° Helix Angle Flute
Related links
- Dormer Slot Drill Carbide 16 mm Cut Length
- Dormer Slot Drill Carbide 32 mm Cut Length
- Dormer Slot Drill Carbide 26 mm Cut Length
- Dormer Slot Drill Carbide 16 mm Cut Length
- Dormer Slot Drill Carbide 16 mm Cut Length
- Dormer Slot Drill Carbide 16 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
