Dormer End Mill, 5 mm Cutter, Carbide, 6mm Shank, 13 mm Cut Length
- RS Stock No.:
- 728-781
- Mfr. Part No.:
- S814HA5.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
PHP3,437.92
(exc. VAT)
PHP3,850.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,437.92 |
*price indicative
- RS Stock No.:
- 728-781
- Mfr. Part No.:
- S814HA5.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 5mm | |
| Product Type | End Mill | |
| Cut Length | 13mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 57mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 6mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 5mm | ||
Product Type End Mill | ||
Cut Length 13mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 57mm | ||
Shank Type Cylindrical | ||
Shank Diameter 6mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer End Mill with 45° chamfered corner edges is manufactured to DIN 6527 L standard, ensuring precision and durability. Made from solid carbide with AlCrN coating, it features a 34° helix and 9° rake angle for efficient shoulder milling and plunging in steels, stainless steels, cast-iron and copper alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
34° Helix Angle Flute
Related links
- Dormer End Mill Carbide 13 mm Cut Length
- Dormer End Mill Solid Carbide 13 mm Cut Length
- Dormer End Mill Carbide 13 mm Cut Length
- Dormer End Mill Carbide 15 mm Cut Length
- Dormer End Mill Carbide 9 mm Cut Length
- Dormer End Mill Solid Carbide 13 mm Cut Length
- RS PRO End Mill Carbide 16 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
