Dormer End Mill, 10 mm Cutter, Carbide, 10mm Shank, 22 mm Cut Length
- RS Stock No.:
- 728-773
- Mfr. Part No.:
- S814HA10.0
- Manufacturer:
- Dormer
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,023.58
(exc. VAT)
PHP5,626.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,023.58 |
*price indicative
- RS Stock No.:
- 728-773
- Mfr. Part No.:
- S814HA10.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 10mm | |
| Cut Length | 22mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 72mm | |
| Shank Type | Cylindrical | |
| Flute Type | Helical | |
| Shank Diameter | 10mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 10mm | ||
Cut Length 22mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 72mm | ||
Shank Type Cylindrical | ||
Flute Type Helical | ||
Shank Diameter 10mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer End Mill with 45° chamfered corner edges is manufactured to DIN 6527 L standard, ensuring precision and durability. Made from solid carbide with AlCrN coating, it features a 34° helix and 9° rake angle for efficient shoulder milling and plunging in steels, stainless steels, cast-iron and copper alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
34° Helix Angle Flute
Related links
- Dormer End Mill Carbide 22 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- RS PRO End Mill Carbide 22 mm Cut Length
- Dormer Slot Drill Carbide 22 mm Cut Length
- Dormer Insert Carbide 22 mm Cut Length
- Dormer End Mill Carbide 14 mm Cut Length
- Dormer End Mill Carbide 27 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
