Dormer End Mill, 6 mm Cutter, Solid Carbide, 6mm Shank, 19 mm Cut Length
- RS Stock No.:
- 637-549
- Mfr. Part No.:
- S9226.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
PHP1,834.92
(exc. VAT)
PHP2,055.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,834.92 |
*price indicative
- RS Stock No.:
- 637-549
- Mfr. Part No.:
- S9226.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 6mm | |
| Cut Length | 19mm | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Material | Solid Carbide | |
| Overall Length | 57mm | |
| Shank Type | Weldon Shank | |
| Shank Diameter | 6mm | |
| Centre Cutting | No | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 6mm | ||
Cut Length 19mm | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Material Solid Carbide | ||
Overall Length 57mm | ||
Shank Type Weldon Shank | ||
Shank Diameter 6mm | ||
Centre Cutting No | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 2-Flute Solid Carbide End Mill is engineered for high-efficiency milling with a medium cut length and a 30 degree helix, providing excellent rigidity and chip evacuation. Its 2-flute geometry makes it especially effective for slotting and peripheral cutting in materials requiring quick clearance. The TiAlN coating for enhanced heat resistance and extended tool life, this end mill is well-suited for precision work in a variety of machining environments.
Hard Material
General Purpose Cutter Type for Low to High Resistance Materials
DIN 6535 HB Weldon Shank
Used for shallow shoulder milling
Used for ramping and drilling
Related links
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 13 mm Cut Length
- Dormer End Mill Solid Carbide 11 mm Cut Length
- Dormer End Mill Solid Carbide 13 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- RS PRO End Mill Carbide 19 mm Cut Length
