Dormer End Mill, 10 mm Cutter, Solid Carbide, 10mm Shank, 22 mm Cut Length

Subtotal (1 unit)*

PHP2,604.45

(exc. VAT)

PHP2,916.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 09, 2026
  • Plus 13 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,604.45

*price indicative

RS Stock No.:
637-493
Mfr. Part No.:
S94410.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Cutter Diameter

10mm

Cut Length

22mm

Number of Flutes

4

Material

Solid Carbide

Number of Pieces

1

Overall Length

72mm

Shank Type

Cylindrical

Flute Type

Mill

Shank Diameter

10mm

Centre Cutting

Yes

Finish

Bright, Titanium Aluminium Nitride, Alcrona

Cutting Direction

Right

Standards/Approvals

ISO 13399/999

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer 4-Flute Solid Carbide End Mill is designed for high-performance milling with a medium cut length and a 30 degree helix that offers excellent rigidity and smooth chip evacuation. Ideal for machining standard slots. Enhanced with a TiAlN coating, it delivers superior heat resistance and extended tool life, making it well-suited for demanding, high-speed applications in a variety of materials.

Hard Material

General Purpose Cutter Type for Low to High Resistance Materials

DIN 6535 HA Cylindrical Shank

Used for shallow and deep shoulder milling

Used for ramping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy