Dormer End Mill, 9 mm Cutter, Solid Carbide, 10mm Shank, 21 mm Cut Length
- RS Stock No.:
- 637-483
- Mfr. Part No.:
- S9339.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
PHP1,902.08
(exc. VAT)
PHP2,130.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,902.08 |
*price indicative
- RS Stock No.:
- 637-483
- Mfr. Part No.:
- S9339.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 9mm | |
| Cut Length | 21mm | |
| Number of Flutes | 3 | |
| Material | Solid Carbide | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Shank Type | Cylindrical | |
| Flute Type | Mill | |
| Shank Diameter | 10mm | |
| Centre Cutting | Yes | |
| Finish | Bright, Titanium Aluminium Nitride, Alcrona | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 13399/999 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 9mm | ||
Cut Length 21mm | ||
Number of Flutes 3 | ||
Material Solid Carbide | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Shank Type Cylindrical | ||
Flute Type Mill | ||
Shank Diameter 10mm | ||
Centre Cutting Yes | ||
Finish Bright, Titanium Aluminium Nitride, Alcrona | ||
Cutting Direction Right | ||
Standards/Approvals ISO 13399/999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 3-Flute Solid Carbide End Mill features a medium cut length and a robust 3-flute design with a 30 degree helix angle, offering high rigidity and efficient chip evacuation for standard slot milling. It is coated with TiAlN for exceptional heat resistance and extended tool life, making it ideal for high-speed applications in demanding materials.
Hard Material
General Purpose Cutter Type for Low to High Resistance Materials
DIN 6535 HA Cylindrical Shank
Used for shallow and deep shoulder milling
Used for ramping and drilling
Related links
- Dormer End Mill Solid Carbide 21 mm Cut Length
- Dormer Slot Drill Carbide 21 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 38 mm Cut Length
- Dormer End Mill Carbide 22 mm Cut Length
- Dormer End Mill Carbide 14 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
