Dormer End Mill, 2 mm Cutter, Solid Carbide, 3mm Shank, 6 mm Cut Length
- RS Stock No.:
- 625-535
- Mfr. Part No.:
- S9222.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
PHP1,130.28
(exc. VAT)
PHP1,265.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,130.28 |
*price indicative
- RS Stock No.:
- 625-535
- Mfr. Part No.:
- S9222.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 2mm | |
| Product Type | End Mill | |
| Cut Length | 6mm | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Material | Solid Carbide | |
| Overall Length | 38mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 3mm | |
| Flute Type | Mill | |
| Centre Cutting | Yes | |
| Finish | Titanium Aluminium Nitride, Alcrona, Bright | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 2mm | ||
Product Type End Mill | ||
Cut Length 6mm | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Material Solid Carbide | ||
Overall Length 38mm | ||
Shank Type Cylindrical | ||
Shank Diameter 3mm | ||
Flute Type Mill | ||
Centre Cutting Yes | ||
Finish Titanium Aluminium Nitride, Alcrona, Bright | ||
Cutting Direction Right | ||
Standards/Approvals ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 2 Flute Solid Carbide End Mill features a medium cut length and a 2-flute design with a 30° helix, offering high rigidity for milling standard slots. It includes a cylindrical shank suitable for cutting diameters up to 5 mm. The TiAlN coating enhances temperature resistance and extends tool life, making it ideal for demanding milling applications.
Titanium aluminium nitride coating
30° Helix angle
Related links
- Dormer End Mill Solid Carbide 6 mm Cut Length
- Dormer End Mill Solid Carbide 3 mm Cut Length
- Dormer End Mill Solid Carbide 12 mm Cut Length
- Dormer End Mill Solid Carbide 9 mm Cut Length
- Dormer End Mill Solid Carbide 4.5 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer End Mill Carbide 6.5 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
