- RS Stock No.:
- 170-8065
- Mfr. Part No.:
- HEF4051BT,652
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-8065
- Mfr. Part No.:
- HEF4051BT,652
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The HEF4051B is an 8-channel analog multiplexer/demultiplexer with three address inputs (S1 to S3), an active LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The device contains eight bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y7) and the other side connected to a common input/output (Z). With E LOW, one of the eight switches is selected (low-impedance ON-state) by S1 to S3. With E HIGH, all switches are in the high-impedance OFF-state, independent of S1 to S3.
Fully static operation
5 V, 10 V, and 15 V parametric ratings
Standardized symmetrical output characteristics
Specified from ‑40 °C to +85 °C and ‑40°C to +125 °C
Analog multiplexing and demultiplexing
Digital multiplexing and demultiplexing
Signal gating
5 V, 10 V, and 15 V parametric ratings
Standardized symmetrical output characteristics
Specified from ‑40 °C to +85 °C and ‑40°C to +125 °C
Analog multiplexing and demultiplexing
Digital multiplexing and demultiplexing
Signal gating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 15 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |