Siemens 8MF1 Series Roof Plate, 600 mm D, 1m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-821
- Mfr. Part No.:
- 8MF1006-2UD30-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,103.31
(exc. VAT)
PHP15,795.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,103.31 |
*price indicative
- RS Stock No.:
- 626-821
- Mfr. Part No.:
- 8MF1006-2UD30-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Width | 1m | |
| Depth | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Width 1m | ||
Depth 600mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed for a range of applications. Featuring strategic ventilation openings, this product ensures optimal airflow to maintain performance and efficiency. Its dimensions of 1000 mm in width and 600 mm in depth make it adaptable for various installations. Engineered with zinc plating, it provides enhanced durability and corrosion resistance, suitable for indoor environments where reliability is paramount. This top plate not only embodies functionality but also meets stringent protection classified as IP40, ensuring that it withstands everyday challenges. Perfectly suited for any professional setting, this product brings together performance, quality, and innovative design.
Robust design accommodates varying installation needs
Zinc plating enhances durability and protects against corrosion
Ventilation openings promote effective airflow and cooling
Meets IP40 protection class standards for reliable performance
Lightweight construction facilitates easy handling and installation
Engineered for efficiency in professional and commercial environments
Related links
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 500mm
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
