Siemens 8MF1 Series Enclosure Ventilation, 500 mm D, 400mm W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-793
- Mfr. Part No.:
- 8MF1045-2UD30-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,231.35
(exc. VAT)
PHP5,859.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,231.35 |
*price indicative
- RS Stock No.:
- 626-793
- Mfr. Part No.:
- 8MF1045-2UD30-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 400mm | |
| Depth | 500mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 400mm | ||
Depth 500mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed specifically for SIVACON systems, incorporating ventilation openings for enhanced performance. Engineered with a robust zinc-plated surface, it provides durability while ensuring compliance with IP40 protection standards. Ideal for compact installations, its thoughtful dimensions allow for seamless integration into existing frameworks, making it a valuable component for both new builds and upgrades. The product's mechanical resilience is further accentuated by its steel construction, promising longevity and reliable use in various environments. Enhanced with strategic ventilation, it optimises airflow, ensuring operational efficiency. Backed by comprehensive support and resources, this product readily meets the demands of modern electrical installations and requirements.
Designed specifically for enhanced compatibility with SIVACON systems
Zinc-plated surface offers superior resistance to corrosion
Ventilation openings enhance airflow for better thermal management
Constructed from durable steel for mechanical stability
IP40 rated protection safeguards against dust ingress
Compact design tailored for space-efficient installations
Suitable for environments that require reliable ventilation
Robust approval and certification enhance product credibility
Related links
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
