Schneider Electric NSYPC Series RAL 7035 Ventilated Roof Plate, 420 mm Dia., 95 mm H, 420 mm D, 500mm W, For Use With
- RS Stock No.:
- 444-363
- Mfr. Part No.:
- NSYPCVR54HD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP97,064.99
(exc. VAT)
PHP108,712.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,064.99 |
*price indicative
- RS Stock No.:
- 444-363
- Mfr. Part No.:
- NSYPCVR54HD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ventilated Roof Plate | |
| Series | NSYPC | |
| Width | 500mm | |
| Height | 95mm | |
| Depth | 420mm | |
| Diameter | 420mm | |
| Material | Steel with Anti-Corrosive Coated | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Thalassa PHD | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ventilated Roof Plate | ||
Series NSYPC | ||
Width 500mm | ||
Height 95mm | ||
Depth 420mm | ||
Diameter 420mm | ||
Material Steel with Anti-Corrosive Coated | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Thalassa PHD | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric Thalassa PHD outdoor heavy-duty roof ventilation module, measuring H95 x W500 x D420 mm, with IP55 protection. It ensures effective ventilation while protecting enclosures from dust and water ingress in harsh outdoor environments.
Material is steel with anti-corrosive coating
Surface finish is polyester powder
Related links
- Schneider Electric PanelSeT Series RAL 7035 Ventilation Plate 200 mm H 500mm W, For Use With
- Schneider Electric NSYP Series Roof Ventilation Module 95 mm H 750mm W, For Use With Thalassa
- Schneider Electric NSYTSPV Series RAL 7035 Ventilated Roof Plate, 420mm W for Use with SF roof for Actassi plates
- Schneider Electric NSY Series RAL 7035 Ventilated Roof Plate 570mm W for Use with Spacial
- Schneider Electric NSYSVR Series RAL 7035 Ventilated Roof Plate 800mm W for Use with Spacial SF suitable
- Schneider Electric NSYP Series RAL 7035 6 mm Roof Ventilation Module 95 mm H 750mm W, For Use
- Schneider Electric NSY Series Black RAL 7035 M6 Roof Ventilation Module 420 mm D For Use With
- Schneider Electric NSYZZ Series Black RAL 7035 Ventilation Plate 420 mm D For Use With Thalassa PHD
