Schneider Electric NSYC Series Grey Steel Front, 150 mm H, 600mm W, 500 mm L, for Use with Compartmentalised Application

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP4,773.02

(exc. VAT)

PHP5,345.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,773.02PHP2,386.51

*price indicative

RS Stock No.:
758-685
Mfr. Part No.:
NSYCTL500DLM
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Panel Kit

Panel Type

Front

Series

NSYC

Width

600mm

Height

150mm

Length

500mm

Material

Steel

Colour

Grey

For Use With

Compartmentalised Application

Quantity

1Per Pack

COO (Country of Origin):
ES
The Schneider Electric cover plate is designed for modular distribution applications, providing a plain metallic front with a sleek grey finish for aesthetic versatility.

Constructed from Durable steel for longevity

Features a plain design suitable for various installations

Clipped fixing mode simplifies installation and removal

Nominal dimensions of H150xW600mm fit standard enclosures

Compatible with PanelSeT S3D, CRN, and S3X ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy