Schneider Electric NSYMP Series Grey Galvanised Steel Front, 900 mm H, 800mm W, 900 mm L, for Use with Compartmentalised
- RS Stock No.:
- 758-659
- Mfr. Part No.:
- NSYMP18M8
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP15,833.33
(exc. VAT)
PHP17,733.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,833.33 |
*price indicative
- RS Stock No.:
- 758-659
- Mfr. Part No.:
- NSYMP18M8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Panel Kit | |
| Panel Type | Front | |
| Series | NSYMP | |
| Width | 800mm | |
| Height | 900mm | |
| Length | 900mm | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| For Use With | Compartmentalised Application | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Panel Kit | ||
Panel Type Front | ||
Series NSYMP | ||
Width 800mm | ||
Height 900mm | ||
Length 900mm | ||
Material Galvanised Steel | ||
Colour Grey | ||
For Use With Compartmentalised Application | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting plate is designed for compartmentalised applications, providing a reliable solution for securely mounting various components within enclosures.
Dimensions: 900 mm in height and 800 mm in width
Constructed from Durable galvanised steel for enhanced longevity
Adjustable depth every 50 mm
Related links
- Schneider Electric NSYMP Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Single Door 800mm W, 900 mm L for Use
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
