Schneider Electric NSYP Series Grey Galvanised Steel Front, 1.8 m H, 500mm W, 1.8 m L, for Use with Multipurpose
- RS Stock No.:
- 758-613
- Mfr. Part No.:
- NSYPPS185
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP16,747.16
(exc. VAT)
PHP18,756.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,747.16 |
*price indicative
- RS Stock No.:
- 758-613
- Mfr. Part No.:
- NSYPPS185
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Panel Kit | |
| Panel Type | Front | |
| Series | NSYP | |
| Width | 500mm | |
| Height | 1.8m | |
| Length | 1.8m | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| For Use With | Multipurpose | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Panel Kit | ||
Panel Type Front | ||
Series NSYP | ||
Width 500mm | ||
Height 1.8m | ||
Length 1.8m | ||
Material Galvanised Steel | ||
Colour Grey | ||
For Use With Multipurpose | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric partition panel is a versatile solution is designed for multi-purpose applications within various settings, ensuring durability and adaptability in construction and organisational needs.
Constructed from galvanised steel for enhanced strength and longevity
Nominal height of 1800 mm and width of 500 mm, fitting various configurations
Includes essential components: one partition panel, sealing gasket, and fixing elements
Available in a package containing one unit, facilitating straightforward installation
Environmental considerations feature recycled cardboard packaging, though without single-use plastic
Related links
- Schneider Electric NSYP Series Lockable Aluminium RAL 7035 Plain 648mm W, 898 mm L for Use with Enclosure
- Schneider Electric NSYP Series Lockable Aluminium RAL 7035 Plain 398mm W, 898 mm L for Use with Enclosure
- Schneider Electric NSYD Series Steel RAL 7035 Enclosure 500mm W 555 mm L for Use with Multipurpose
- Schneider Electric NSYP Series Roof Ventilation Module 95 mm H 750mm W, For Use With Thalassa
- Schneider Electric NSYP Series Lockable Aluminium RAL 7035 Plain 648mm W, 648 mm L for Use with Enclosure
- Schneider Electric NSYP Series Lockable Aluminium RAL 7035 Plain 398mm W, 398 mm L for Use with Enclosure
- Schneider Electric NSYP Series RAL 7035 6 mm Roof Ventilation Module 95 mm H 750mm W, For Use
- Schneider Electric NSYP Series Steel Coupling Kit for Use with PanelSeT PLS 60 mm x 130 mm x 90mm
