Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side, 650 mm H, 250mm W, for Use with PrismaSeT G

Subtotal (1 unit)*

PHP10,599.75

(exc. VAT)

PHP11,871.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,599.75

*price indicative

RS Stock No.:
653-927
Mfr. Part No.:
LVS08353
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Side

Product Type

Enclosure Panel

Series

LV

Number of Modules

11

Width

250mm

Height

650mm

Material

Sheet Steel

Colour

White

RAL Code

Black RAL 9003

IP Rating

IP55

For Use With

PrismaSeT G Enclosure

Quantity

2Per Pack

COO (Country of Origin):
FR
The Schneider Electric Side panel is designed as an essential component for extension enclosures measuring 650mm in height. Crafted from treated sheet steel, this wall-mounted panel not only ensures a robust protection rating of IP55 but also meets stringent IEC standards for electrical distribution applications. With a refined textured finish in white (RAL 9003), it seamlessly integrates into various environments, providing both functionality and aesthetic appeal. This versatile product comes in sets of two, ensuring compatibility and ease of installation for enhanced operational efficiency in low voltage electrical systems.

Constructed from durable treated sheet steel for longevity

Electrophoresis treatment and hot-polymerised polyester epoxy powder coating provide superior protective treatment

Textured surface finish adds both style and grip

Compatible with PrismaSeT and PrismaSeT G enclosures for flexible installation options

Offers excellent IP55 protection against dust and water ingress

Designed to accommodate installation in wall-mounted configurations for optimal space utilisation

Comes with a special colour option for personalised customer requirements

Kit includes a set of two side panels, allowing for a complete enclosure extension that meets specific project needs

Meets IEC 61439-1 and IEC 61439-2 standards ensuring reliable performance in low voltage applications

Country of origin is France, ensuring high-quality manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy