Siemens 8MF1 Series Light Grey Steel, 2 m H, 900mm W, 900 mm D, 2 m L, for Use with Sivacon
- RS Stock No.:
- 622-642
- Mfr. Part No.:
- 8MF1090-2UW60-1C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP34,110.36
(exc. VAT)
PHP38,203.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,110.36 |
*price indicative
- RS Stock No.:
- 622-642
- Mfr. Part No.:
- 8MF1090-2UW60-1C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Series | 8MF1 | |
| Width | 900mm | |
| Height | 2m | |
| Depth | 900mm | |
| Length | 2m | |
| Material | Steel | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Series 8MF1 | ||
Width 900mm | ||
Height 2m | ||
Depth 900mm | ||
Length 2m | ||
Material Steel | ||
Colour Light Grey | ||
IP Rating IP40 | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens Side panel and rear panel solution embodies the perfect blend of functionality and robust design. Engineered with precision, this closed product ensures exceptional protection with an IP40 rating, making it ideal for versatile applications. With its powder-coated surface in a light grey RAL 7035 finish, it not only meets aesthetic demands but also guarantees durability. This product is specifically crafted from high-quality steel, providing structural integrity and longevity in various environments. The thoughtful design accommodates a height of 2000 mm and a width of 900 mm, ensuring it fits seamlessly into your operational requirements. This panel is a reliable choice for those who value performance, safety, and style in their installations.
Designed for optimal protection and durability in demanding environments
Crafted from high quality steel to ensure long lasting performance
Powder coated finish enhances aesthetic appeal while providing corrosion resistance
IP40 rating offers reliable protection against dust and foreign objects
Sleek light grey colour complements a range of interior designs
Closed design prevents unwanted access and enhances safety
Generous dimensions accommodate various applications with ease
Ideal addition for improving the functionality of electrical installations
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 900mm W 2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1.2m W 1.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 1 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 600 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Side 500mm W 500 mm L, for Use with Sivacon
- Siemens 8MF1 Series Grey Steel End 900mm W 1 m L, for Use with Sivacon
