Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 20 mm H, 330mm W, 480 mm D, 480 mm L, for Use with Roof planking,
- RS Stock No.:
- 232-211
- Mfr. Part No.:
- 107257 XSPTA0406
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,320.08
(exc. VAT)
PHP16,038.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,320.08 |
*price indicative
- RS Stock No.:
- 232-211
- Mfr. Part No.:
- 107257 XSPTA0406
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 330mm | |
| Height | 20mm | |
| Depth | 480mm | |
| Length | 480mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Roof planking, Bottom planking | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 330mm | ||
Height 20mm | ||
Depth 480mm | ||
Length 480mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Roof planking, Bottom planking | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear stands at the forefront of low voltage solutions, expertly designed for optimum performance and safety. Engineered with a focus on arc protection, it features a robust top plate and an IP40 rating, making it suitable for various environments. With its compact dimensions and versatile specifications, this switchgear is perfect for a wide range of applications, ensuring reliability and efficiency. The grey powder-coated finish not only enhances durability but also adds a sleek aesthetic appeal. Perfectly suited for enclosure building, the xEnergy series epitomises strength and adaptability, allowing it to integrate seamlessly into existing systems or new installations.
Designed with a robust arc protection top plate to enhance safety in critical applications
Compact and lightweight construction allows for easy handling and installation
IP40 rated for protection against solid foreign objects, ensuring reliable operation in various settings
Powder-coated finish provides long-lasting surface protection against wear and tear
Suitable for both roof and bottom planking, increasing versatility for enclosure applications
Backed by Eaton's renowned reputation for quality and reliability in electrical solutions
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 500mm W 800 mm L
- Fibox Lockable Galvanised Steel RAL 7035 Single Door 480mm W 480 mm L for Use with ARCA Series
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 350 mm L, for Use with Roof Planking
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1100 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 11100 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
