Schneider Electric, 70 °C Enclosure Heater, 24V ac/dc, 100W Output, 100W Input 60mm x 90 mm
- RS Stock No.:
- 655-455
- Mfr. Part No.:
- NSYCR100WU1C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP38,650.33
(exc. VAT)
PHP43,288.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,650.33 |
*price indicative
- RS Stock No.:
- 655-455
- Mfr. Part No.:
- NSYCR100WU1C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Power | 100W | |
| Product Type | Enclosure Heater | |
| Input Power | 100W | |
| Supply Voltage | 24V ac/dc | |
| Surface Temperature | 70°C | |
| Mount Type | DIN Rail | |
| Depth | 90mm | |
| Width | 60mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 150mm | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Power 100W | ||
Product Type Enclosure Heater | ||
Input Power 100W | ||
Supply Voltage 24V ac/dc | ||
Surface Temperature 70°C | ||
Mount Type DIN Rail | ||
Depth 90mm | ||
Width 60mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, REACH | ||
Height 150mm | ||
Series ClimaSys | ||
- COO (Country of Origin):
- DE
The Schneider Electric ClimaSys PTC heating resistance is a 100W device designed for 12-24V operation, with a temperature range of -40°C to 70°C. It features an extruded aluminum body, DIN rail mounting support, and 4 screw terminals for electrical connection. For safe use, it requires electrical protection and must be installed with a thermal controller.
IP20 protection
Electrical Insulation Class II
VDE certified
RoHS and REACH compliant
Related links
- STEGO 24V ac/dc 100W Input 60mm x 90 mm
- STEGO 48V ac/dc 100W Input 60mm x 90 mm
- STEGO 120V ac 100W Output, 100W Input 60mm x 90 mm
- Siemens 240V ac 100W Input 60mm x 90 mm
- STEGO 120V ac 100W Output, 100W Input 60mm x 90 mm
- Schneider Electric Enclosure Heater 250 V ac 100W Input 60mm x 90 mm
- Siemens Enclosure Heater 100W Output, 100W Input 60mm x 90 mm
- STEGO 24V ac/dc 150W Input 60mm x 90 mm
