STEGO, 80 °C Enclosure Heater, 100V, 120 V, 600W Output 66mm x 120 mm

Subtotal (1 unit)*

PHP21,220.12

(exc. VAT)

PHP23,766.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP21,220.12

*price indicative

RS Stock No.:
655-418
Mfr. Part No.:
03230.9-00
Manufacturer:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Heater

Output Power

600W

Air Flow

30m³/h

Supply Voltage

100V, 120V

Surface Temperature

80°C

Depth

120mm

Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Frequency

60Hz

Series

CS032

COO (Country of Origin):
DE
The STEGO Basic enclosure heater is a compact solution equipped with a fan and PTC heating element ensuring reliable protection against frost and condensation. It features touch-safe plastic sheathing for enhanced safety during operation and push-in terminals for quick and stable electrical connection. It offers versatile performance for various enclosure heating needs.

Powerful PTC heating elements in a compact casing

Push-in terminals for fast and safe electrical contacting

User safety is touch-safe

Related links