Siemens Fan Heater, 230V ac, 170W Output, 170W Input 65mm x 90
- RS Stock No.:
- 632-173
- Mfr. Part No.:
- 8MR2150-2D
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
PHP17,459.40
(exc. VAT)
PHP19,554.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,459.40 |
*price indicative
- RS Stock No.:
- 632-173
- Mfr. Part No.:
- 8MR2150-2D
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fan Heater | |
| Output Power | 170W | |
| Input Power | 170W | |
| Supply Voltage | 230V ac | |
| Depth | 90 | |
| Connection Type | 2-Pole Terminal | |
| Mount Type | Screw Fixing | |
| Width | 65mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE | |
| Series | 8MR2150 | |
| Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fan Heater | ||
Output Power 170W | ||
Input Power 170W | ||
Supply Voltage 230V ac | ||
Depth 90 | ||
Connection Type 2-Pole Terminal | ||
Mount Type Screw Fixing | ||
Width 65mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE | ||
Series 8MR2150 | ||
Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Siemens Compact enclosure heater designed to regulate internal temperatures and prevent condensation in electrical cabinets. Operating at 231 V AC, making it suitable for moderate industrial environments. Its lightweight design and small footprint allow for easy integration into control panels.
IP20 protection
Delivers heating output of 170 W
RoHS compliant
Related links
- Siemens Fan Heater 400W Output, 400W Input 35mm x 90
- Siemens Fan Heater 950W Output, 950W Input 135mm x 100
- Siemens Fan Heater 400W Output, 400W Input 85mm x 90
- Siemens Fan Heater 250W Output, 250W Input 85mm x 90
- Siemens Fan Heater 1200W Output, 1200W Input 160mm x 120
- Siemens Fan Heater 250W Output, 250W Input 35mm x 111
- Siemens Fan Heater 1200W Output, 1200W Input 145mm x 120
- Siemens Fan Heater 950W Output, 950W Input 160mm x 99
