Schneider Electric NSY Series Lockable Steel RAL 7035 Plain, 300 mm H, 250mm W, 300 mm L for Use with Enclosure
- RS Stock No.:
- 759-769
- Mfr. Part No.:
- NSYDS3D325
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP24,302.20
(exc. VAT)
PHP27,218.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,302.20 |
*price indicative
- RS Stock No.:
- 759-769
- Mfr. Part No.:
- NSYDS3D325
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Door | |
| Door Type | Plain | |
| Series | NSY | |
| Lockable | Yes | |
| Width | 250mm | |
| Height | 300mm | |
| Length | 300mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door | ||
Door Type Plain | ||
Series NSY | ||
Lockable Yes | ||
Width 250mm | ||
Height 300mm | ||
Length 300mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric door provides an efficient solution for universal mounting with a sleek design. Combining robust materials, it complements the PanelSeT range with versatility for various environments and applications.
Constructed from Durable steel to ensure long-lasting performance
Available in a stylish grey colour (RAL 7035) for a modern look
Features a reversible door mechanism offering flexible installation options
Related links
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 200mm W, 300 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 400mm W, 300 mm L for Use with Enclosure
- ABB Gemini Series Plastic RAL 7035 Plain 250mm W, 180 mm L for Use with Enclosure
- nVent HOFFMAN AD Series Lockable Mild Steel Black RAL 7035 Single Door 250mm W, 300 mm L for Use with
- Schneider Electric NSYM Series Lockable Steel RAL 7035 Plain 600mm W, 300 mm L for Use with Enclosure Front
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 800mm W, 1.4 m L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 600 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 400 mm L for Use with Enclosure
