Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain, 1 m H, 500mm W, 1 m L for Use with Enclosure
- RS Stock No.:
- 759-765
- Mfr. Part No.:
- NSYDS3D105L
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP71,363.81
(exc. VAT)
PHP79,927.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,363.81 |
*price indicative
- RS Stock No.:
- 759-765
- Mfr. Part No.:
- NSYDS3D105L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Door Type | Plain | |
| Product Type | Door | |
| Series | NSY | |
| Lockable | Yes | |
| Width | 500mm | |
| Height | 1m | |
| Length | 1m | |
| Material | Sheet Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Door Type Plain | ||
Product Type Door | ||
Series NSY | ||
Lockable Yes | ||
Width 500mm | ||
Height 1m | ||
Length 1m | ||
Material Sheet Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric left-hand opaque door designed for universal application, providing durability and reliability for various types of enclosures.
Constructed from steel, ensuring robust protection and longevity
Textured polyester epoxy finish enhances surface durability and aesthetics
Reversible opening at 120° allows flexible installation based on user preference
Related links
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 500mm W, 1000 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain 500mm W, 100 mm L
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 800mm W, 1000 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1000 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Stainless Steel Plain 500mm W, 1000 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Polyester Reinforced with Fibreglass RAL 7035 Plain 500mm W, 500 mm L
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 500mm W, 1400 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 500mm W, 1200 mm L for Use with Enclosure
